Part Details for ADF0603174K1%50PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF0603174K1%50PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603174K1%50PPM/KKP10
ADF0603174K1%50PPM/KKP10 CAD Models
ADF0603174K1%50PPM/KKP10 Part Data Attributes
|
ADF0603174K1%50PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603174K1%50PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603174K1%50PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF0603174K1%50PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603174K1%50PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTPD1743F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603174K1%50PPM/KKP10 vs RK73G1JLTPD1743F |
CR-03FED--174K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ADF0603174K1%50PPM/KKP10 vs CR-03FED--174K |
RK73G1JLTDB1743F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603174K1%50PPM/KKP10 vs RK73G1JLTDB1743F |
RK73G1JLTPD1743F | RES,SMT,THICK FILM,174K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ADF0603174K1%50PPM/KKP10 vs RK73G1JLTPD1743F |
RGC0603FTC174K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF0603174K1%50PPM/KKP10 vs RGC0603FTC174K |
RK73G1JLTP1743F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603174K1%50PPM/KKP10 vs RK73G1JLTP1743F |
CDP0603174K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603174K1%50PPM/KKP10 vs CDP0603174K1%50PPM/KNP20 |
CPG0603F174K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | ADF0603174K1%50PPM/KKP10 vs CPG0603F174K |
RE0603FRE07174KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF0603174K1%50PPM/KKP10 vs RE0603FRE07174KL |
RK73G1JLBK1743F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | ADF0603174K1%50PPM/KKP10 vs RK73G1JLBK1743F |