Part Details for ADF060312R11%100PPM/KKS by Microtech GmbH Electronic
Overview of ADF060312R11%100PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060312R11%100PPM/KKS
ADF060312R11%100PPM/KKS CAD Models
ADF060312R11%100PPM/KKS Part Data Attributes
|
ADF060312R11%100PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060312R11%100PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF060312R11%100PPM/KKS
This table gives cross-reference parts and alternative options found for ADF060312R11%100PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060312R11%100PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X12R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ADF060312R11%100PPM/KKS vs WR06X12R1FTL |
CDP060312R11%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060312R11%100PPM/KKS vs CDP060312R11%100PPM/KKS |
CRCW060312R1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF060312R11%100PPM/KKS vs CRCW060312R1FKEA |
232270471219 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ADF060312R11%100PPM/KKS vs 232270471219 |
RK73H1JLTDD12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060312R11%100PPM/KKS vs RK73H1JLTDD12R1F |
CR0603T100X12.1R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | ADF060312R11%100PPM/KKS vs CR0603T100X12.1R+-1% |
CR0603-16W-12R1FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.1ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ADF060312R11%100PPM/KKS vs CR0603-16W-12R1FPT-13 |
RK73H1JRTBK12R1F | RES,SMT,THICK FILM,12.1 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | ADF060312R11%100PPM/KKS vs RK73H1JRTBK12R1F |
WR06X12R1FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ADF060312R11%100PPM/KKS vs WR06X12R1FQL |
232270481219 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF060312R11%100PPM/KKS vs 232270481219 |