Part Details for ADF060311K81%100PPM/KKP10 by Microtech GmbH Electronic
Overview of ADF060311K81%100PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF060311K81%100PPM/KKP10
ADF060311K81%100PPM/KKP10 CAD Models
ADF060311K81%100PPM/KKP10 Part Data Attributes
|
ADF060311K81%100PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF060311K81%100PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for ADF060311K81%100PPM/KKP10
This table gives cross-reference parts and alternative options found for ADF060311K81%100PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF060311K81%100PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTDD1182F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060311K81%100PPM/KKP10 vs RK73H1JLTDD1182F |
RMCF0603FB11K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ADF060311K81%100PPM/KKP10 vs RMCF0603FB11K8 |
RK73H1JGTDD1182F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF060311K81%100PPM/KKP10 vs RK73H1JGTDD1182F |
RK73H1JRTTDD1182F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ADF060311K81%100PPM/KKP10 vs RK73H1JRTTDD1182F |
RC0603FR-1011K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ADF060311K81%100PPM/KKP10 vs RC0603FR-1011K8L |
WR06X1182FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ADF060311K81%100PPM/KKP10 vs WR06X1182FQL |
ERJU03F1182V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ADF060311K81%100PPM/KKP10 vs ERJU03F1182V |
CRCW060311K8FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ADF060311K81%100PPM/KKP10 vs CRCW060311K8FKEB |
CDP060311K81%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF060311K81%100PPM/KKP10 vs CDP060311K81%100PPM/KKP5 |
CQ03WAF1182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ADF060311K81%100PPM/KKP10 vs CQ03WAF1182T5E |