Part Details for ADEL2020ARZ-20 by Rochester Electronics LLC
Overview of ADEL2020ARZ-20 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADEL2020ARZ-20
ADEL2020ARZ-20 CAD Models
ADEL2020ARZ-20 Part Data Attributes
|
ADEL2020ARZ-20
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADEL2020ARZ-20
Rochester Electronics LLC
OP-AMP, 10000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 64 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 8000 | |
Width | 7.5 mm |
Alternate Parts for ADEL2020ARZ-20
This table gives cross-reference parts and alternative options found for ADEL2020ARZ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADEL2020ARZ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADEL2020AR-20 | OP-AMP, 10000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADEL2020ARZ-20 vs ADEL2020AR-20 |
ADEL2020AR-20-REEL | OP-AMP, 10000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADEL2020ARZ-20 vs ADEL2020AR-20-REEL |
ADEL2020ARZ-20 | Op Amp - Improved Second Source to the EL2020 | Analog Devices Inc | ADEL2020ARZ-20 vs ADEL2020ARZ-20 |
ADEL2020ARZ-20-REEL | OP-AMP, 10000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20 | Analog Devices Inc | ADEL2020ARZ-20 vs ADEL2020ARZ-20-REEL |