There are no models available for this part yet.
Overview of ADE7762ARWZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADE7762ARWZ by Rochester Electronics LLC
Part Data Attributes for ADE7762ARWZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for ADE7762ARWZ
This table gives cross-reference parts and alternative options found for ADE7762ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7762ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7752AARZ-RL | Low Power Polyphase Energy Metering IC with Pulse Output | Analog Devices Inc | ADE7762ARWZ vs ADE7752AARZ-RL |
ADE7752AAR | SPECIALTY ANALOG CIRCUIT, PDSO24, MS-013AD, SOIC-24 | Rochester Electronics LLC | ADE7762ARWZ vs ADE7752AAR |
ADE7762ARWZ-RL | SPECIALTY ANALOG CIRCUIT, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | ADE7762ARWZ vs ADE7762ARWZ-RL |
Related Parts for ADE7762ARWZ
-
ADE7761BARSZ-RLOther Analog ICs
-
ADC084S021CIMMAnalog to Digital Converters
-
ADA4522-1ARMZOperational Amplifiers
-
AD7840KPZDigital to Analog Converters
-
ADA4932-2YCPZ-R2Line Driver or Receivers
-
ADG1411YCPZ-REELMultiplexers or Switches
-
ADE7763ARSZRLPower Management Circuits
-
ADA4417-3ARMZOther Consumer ICs
-
ADD8702ACP-R2Display Drivers