Part Details for ADE7761BARSZ-RL by Analog Devices Inc
Overview of ADE7761BARSZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7761BARSZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADE7761BARSZ-RL-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 147 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
22500 In Stock |
|
$2.0500 | Buy Now |
DISTI #
ADE7761BARSZ-RLTR-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 147 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | ADE7761 - Energy Metering IC With On-Chip Fault And Missing Neutral Detection RoHS: Compliant Status: Active Min Qty: 1 | 22500 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for ADE7761BARSZ-RL
ADE7761BARSZ-RL CAD Models
ADE7761BARSZ-RL Part Data Attributes
|
ADE7761BARSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7761BARSZ-RL
Analog Devices Inc
Energy Metering IC with On-Chip Fault and Missing Neutral Detection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for ADE7761BARSZ-RL
This table gives cross-reference parts and alternative options found for ADE7761BARSZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7761BARSZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7761BARS | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | Analog Devices Inc | ADE7761BARSZ-RL vs ADE7761BARS |
ADE7761BARSZ | Energy Metering IC with On-Chip Fault and Missing Neutral Detection | Analog Devices Inc | ADE7761BARSZ-RL vs ADE7761BARSZ |