Signal Circuits
ADE7169ASTZF16
Description: Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver

Overview of ADE7169ASTZF16 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADE7169ASTZF16 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   62
RFQ
Quest Components   49
  • 1 $8.7360
  • 13 $5.8240
  • 44 $5.3872
$5.3872 / $8.7360 Buy Now
Rochester Electronics ADE7169 - Single-Phase Energy Measurement IC With 8052 Mcu, Rtc, And LCD Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 2507
  • 1 $4.2800
  • 25 $4.1900
  • 100 $4.0200
  • 500 $3.8500
  • 1,000 $3.6400
$3.6400 / $4.2800 Buy Now

CAD Models for ADE7169ASTZF16 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADE7169ASTZF16 by Analog Devices Inc

ADE7169ASTZF16
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
9 X 9 MM, ROHS COMPLIANT, MO-22-VMMD-4, LFCSP-64
Pin Count
64
Manufacturer Package Code
ST-64-2
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.7 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. ADE7169ASTZF16
    Analog Devices Inc
    Single-Phase Energy Measurement IC with 8052 MCU, RTC, and LCD Driver
    VS

Related Parts for ADE7169ASTZF16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADE7169ASTZF16 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADE7169ASTZF16 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADE7169ASTZF16 would you like to use for your alert(s)?
  • Please alert me when ADE7169ASTZF16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADE7169ASTZF16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADE7169ASTZF16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADE7169ASTZF16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADE7169ASTZF16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADE7169ASTZF16 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: