Part Details for ADE-1LHW by Mini-Circuits
Overview of ADE-1LHW by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Entertainment and Gaming
Part Details for ADE-1LHW
ADE-1LHW CAD Models
ADE-1LHW Part Data Attributes
|
ADE-1LHW
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-1LHW
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 750MHz Max, 8.5dB Conversion Loss-Max, PLASTIC, CASE CD542, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | PLASTIC, CASE CD542, 6 PIN | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.87 |