Part Details for ADDR0208-P001A by Lotes Co Ltd
Overview of ADDR0208-P001A by Lotes Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Motor control systems
Price & Stock for ADDR0208-P001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CARD EDGE CONNECTOR, 260 CONTACT(S), 2 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 674 |
|
$3.3000 / $9.0000 | Buy Now |
Part Details for ADDR0208-P001A
ADDR0208-P001A CAD Models
ADDR0208-P001A Part Data Attributes
|
ADDR0208-P001A
Lotes Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ADDR0208-P001A
Lotes Co Ltd
Card Edge Connector, 260 Contact(s), 2 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOTES CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.205 inch | |
Body Depth | 0.339 inch | |
Body Length | 2.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 59.82 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 59.82 N |