Part Details for ADD8709WSTZ-REEL7 by Analog Devices Inc
Overview of ADD8709WSTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADD8709WSTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer Amplifier, 18 Func, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12977 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for ADD8709WSTZ-REEL7
ADD8709WSTZ-REEL7 CAD Models
ADD8709WSTZ-REEL7 Part Data Attributes:
|
ADD8709WSTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADD8709WSTZ-REEL7
Analog Devices Inc
IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bandwidth (3dB)-Nom | 4.5 MHz | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 18 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TR, 7 INCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADD8709WSTZ-REEL7
This table gives cross-reference parts and alternative options found for ADD8709WSTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8709WSTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD8709ASTZ-REEL7 | IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier | Analog Devices Inc | ADD8709WSTZ-REEL7 vs ADD8709ASTZ-REEL7 |
ADD8709ASTZ-REEL | IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier | Analog Devices Inc | ADD8709WSTZ-REEL7 vs ADD8709ASTZ-REEL |
ADD8709WSTZ-REEL | IC 18 BUFFER AMPLIFIER, PQFP48, LEAD FREE, MO-026-BBC, LQFP-48, Buffer Amplifier | Analog Devices Inc | ADD8709WSTZ-REEL7 vs ADD8709WSTZ-REEL |