Part Details for ADD8706ARUZ-REEL by Analog Devices Inc
Overview of ADD8706ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADD8706ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 5 Func, 15000uV Offset-Max, 6MHz Band Width, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20000 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for ADD8706ARUZ-REEL
ADD8706ARUZ-REEL CAD Models
ADD8706ARUZ-REEL Part Data Attributes:
|
ADD8706ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADD8706ARUZ-REEL
Analog Devices Inc
IC 5 OP-AMP, 15000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO16, MO-153AB, TSSOP-16, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bandwidth (3dB)-Nom | 6 MHz | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Width | 4.4 mm |
Alternate Parts for ADD8706ARUZ-REEL
This table gives cross-reference parts and alternative options found for ADD8706ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8706ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD8706ARUZ-REEL | 5 OP-AMP, 15000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADD8706ARUZ-REEL vs ADD8706ARUZ-REEL |