There are no models available for this part yet.
Overview of ADD8506WRUZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
CAD Models for ADD8506WRUZ-REEL by Analog Devices Inc
Part Data Attributes for ADD8506WRUZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
24
|
Manufacturer Package Code
|
RU-24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
7 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADD8506WRUZ-REEL
This table gives cross-reference parts and alternative options found for ADD8506WRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8506WRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD8506WRUZ | HEX BUFFER AMPLIFIER, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADD8506WRUZ-REEL vs ADD8506WRUZ |
ADD8506WRUZ | 6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | Analog Devices Inc | ADD8506WRUZ-REEL vs ADD8506WRUZ |
Related Parts for ADD8506WRUZ-REEL
-
AD797ARZ-REELOperational Amplifiers
-
ADCS7476AIMFXAnalog to Digital Converters
-
ADD8505WRUZBuffer Amplifiers
-
ADDI9023BBCZOther Analog ICs
-
ADG508ATQMultiplexers or Switches
-
ADDAC80-CCD-VDigital to Analog Converters
-
ADE7763ARSZPower Management Circuits
-
ADA4851-2YRMZ-RL7Audio/Video Amplifiers
-
ADCMP392ARZComparators