Part Details for ADD-7224 by Agilent Technologies Inc
Overview of ADD-7224 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC32XX-CLOWI-PCB | Renesas Electronics Corporation | One-Wire Current Loop Add-on Board for ZSSC32xx | |
LP-WiFi-Click | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi Solution Add-On Board Featuring the DA16200 Wi-Fi Module | |
72241L10PF | Renesas Electronics Corporation | 4K x 9 SyncFIFO, 5.0V |
Part Details for ADD-7224
ADD-7224 CAD Models
ADD-7224 Part Data Attributes
Alternate Parts for ADD-7224
This table gives cross-reference parts and alternative options found for ADD-7224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD-7224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD-7224 | YIG Tuned Oscillator, 2000MHz Min, 4000MHz Max | Avantek Inc | ADD-7224 vs ADD-7224 |
ADD-7224 | YIG TUNED OSCILLATOR | Avago Technologies | ADD-7224 vs ADD-7224 |