Amplifier Circuits
ADCMP567BCPZ
Description: ADCMP567BCPZ

Overview of ADCMP567BCPZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMP567BCPZ Analog Devices HIGH SPEED COMPARATOR
EVAL-ADCMP567BCPZ Analog Devices EVALUATION BOARD-HIGH SPEED C

Price & Stock for ADCMP567BCPZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK8271
Newark Comparator, Lfcsp-32, -40 To 85Deg C, Comparator Type:High Speed, Voltage, No. Of Channels:2Channels, Response Time/Propogation Delay:250Ps, Supply Voltage Range:4.75V To 5.25V, -4.96V To -5.45V, Ic Case/Package:Lfcsp Rohs Compliant: Yes |Analog Devices ADCMP567BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 95
  • 1 $11.8900
  • 10 $10.7400
  • 25 $10.2400
  • 50 $9.5700
  • 100 $8.8900
  • 250 $8.4900
  • 500 $7.7400
$7.7400 / $11.8900 Buy Now
DISTI # ADCMP567BCPZ-ND
DigiKey IC COMPARATOR 2 W/LATCH 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray 116
In Stock
  • 1 $13.2400
  • 10 $9.3710
  • 25 $8.3736
  • 80 $7.4124
  • 230 $6.7642
  • 440 $6.4480
  • 945 $6.1875
$6.1875 / $13.2400 Buy Now
DISTI # 584-ADCMP567BCPZ
Mouser Electronics Analog Comparators HIGH SPEED COMPARATOR RoHS: Compliant 130
  • 1 $12.4900
  • 10 $9.3800
  • 25 $7.4200
  • 100 $6.7700
  • 250 $6.4500
  • 490 $6.1800
$6.1800 / $12.4900 Buy Now
Analog Devices Inc HIGH SPEED COMPARATOR Package Multiple: 1 1530
  • 1 $13.2400
  • 10 $9.3710
  • 25 $8.3736
  • 1,000 $4.7100
$4.7100 / $13.2400 Buy Now
DISTI # 68399882
Verical Comparator Dual -5.45V/5.25V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 101 Package Multiple: 101 Americas - 101
  • 101 $6.9357
$6.9357 Buy Now
Bristol Electronics   9
RFQ
Quest Components COMPARATOR, 2 FUNC, 5000UV OFFSET-MAX, 0.3NS RESPONSE TIME 25
  • 1 $13.7925
  • 2 $9.1950
  • 4 $6.8963
$6.8963 / $13.7925 Buy Now
DISTI # C1S103100217597
Chip1Stop Comparator Dual -5.45V/5.25V 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray 1
  • 1 $11.4000
$11.4000 Buy Now

CAD Models for ADCMP567BCPZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADCMP567BCPZ by Analog Devices Inc

ADCMP567BCPZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
LFCSP-32
Pin Count
32
Manufacturer Package Code
CP-32-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
42 µA
Bias Current-Max (IIB) @25C
42 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Functions
2
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-EMITTER
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
0.3 ns
Seated Height-Max
0.8 mm
Supply Current-Max
20 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ADCMP567BCPZ
    Analog Devices Inc
    ADCMP567BCPZ
    VS

Alternate Parts for ADCMP567BCPZ

This table gives cross-reference parts and alternative options found for ADCMP567BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP567BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADCMP567BCP IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 0.3 ns RESPONSE TIME, QCC32, MO-220VHHD-2, LFCSP-32, Comparator Analog Devices Inc ADCMP567BCPZ vs ADCMP567BCP
Part Number Description Manufacturer Compare
ADCMP567BCP IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 0.3 ns RESPONSE TIME, QCC32, MO-220VHHD-2, LFCSP-32, Comparator Analog Devices Inc ADCMP567BCPZ vs ADCMP567BCP

Related Parts for ADCMP567BCPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADCMP567BCPZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADCMP567BCPZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADCMP567BCPZ would you like to use for your alert(s)?
  • Please alert me when ADCMP567BCPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADCMP567BCPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADCMP567BCPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADCMP567BCPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADCMP567BCPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADCMP567BCPZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: