There are no models available for this part yet.
Overview of ADCDS-1403EX by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADCDS-1403EX by Murata Power Solutions
Part Data Attributes for ADCDS-1403EX by Murata Power Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MURATA POWER SOLUTIONS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP40,.9
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.8 V
|
Analog Input Voltage-Min
|
-2.8 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-XDIP-T40
|
Length
|
56.9 mm
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP40,.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
3 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
22.86 mm
|
Alternate Parts for ADCDS-1403EX
This table gives cross-reference parts and alternative options found for ADCDS-1403EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCDS-1403EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCDS-1403EX-C | ADC, Proprietary Method, | DATEL Inc | ADCDS-1403EX vs ADCDS-1403EX-C |
ADCDS-1403EX | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, TDIP-40 | C&D Technologies Inc | ADCDS-1403EX vs ADCDS-1403EX |