Part Details for ADC3511CCN by Texas Instruments
Overview of ADC3511CCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for ADC3511CCN
ADC3511CCN CAD Models
ADC3511CCN Part Data Attributes
|
ADC3511CCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC3511CCN
Texas Instruments
IC PULSE-WIDTH MODULATION ADC, PDIP24, PLASTIC, DIP-24, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 650000 µs | |
Converter Type | ADC, PULSE-WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 5 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADC3511CCN
This table gives cross-reference parts and alternative options found for ADC3511CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC3511CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC3511CCN | IC PULSE-WIDTH MODULATION ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC3511CCN vs ADC3511CCN |
ADC3711CCN | PULSE-WIDTH MODULATION ADC, PDIP24, PLASTIC, DIP-24 | Texas Instruments | ADC3511CCN vs ADC3711CCN |
ICL7135CFN | 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PQCC28, 1.27 MM PITCH, PLASTIC, MO-047AB, LCC-28 | Texas Instruments | ADC3511CCN vs ICL7135CFN |