Part Details for ADC16DV160CILQ by Texas Instruments
Overview of ADC16DV160CILQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC16DV160CILQ
ADC16DV160CILQ CAD Models
ADC16DV160CILQ Part Data Attributes
|
ADC16DV160CILQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC16DV160CILQ
Texas Instruments
2-CH 16-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC68, 10 X 10 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.4 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 0.00625 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N68 | |
Length | 10 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 160 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADC16DV160CILQ
This table gives cross-reference parts and alternative options found for ADC16DV160CILQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC16DV160CILQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC16DV160CILQX/NOPB | Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | Texas Instruments | ADC16DV160CILQ vs ADC16DV160CILQX/NOPB |
ADC16DV160CILQ/NOPB | Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | Texas Instruments | ADC16DV160CILQ vs ADC16DV160CILQ/NOPB |
ADC16DV160CILQE/NOPB | Dual-Channel, 16-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 | Texas Instruments | ADC16DV160CILQ vs ADC16DV160CILQE/NOPB |