Part Details for ADC16471CIWM by Texas Instruments
Overview of ADC16471CIWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC16471CIWM
ADC16471CIWM CAD Models
ADC16471CIWM Part Data Attributes
|
ADC16471CIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC16471CIWM
Texas Instruments
1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC16471CIWM
This table gives cross-reference parts and alternative options found for ADC16471CIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC16471CIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC16071CIWM | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Analog to Digital Converter | National Semiconductor Corporation | ADC16471CIWM vs ADC16071CIWM |
ADC16071CIWMX | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | ADC16471CIWM vs ADC16071CIWMX |
ADC16071CIWM | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | ADC16471CIWM vs ADC16071CIWM |