Converters
ADC14DC105CISQE/NOPB
Description: Dual 14-Bit, 105 MSPS A/D Converter with CMOS Outputs 60-WQFN -40 to 85

Overview of ADC14DC105CISQE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADC14DC105CISQE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC14DC105CISQE/NOPB by Texas Instruments

ADC14DC105CISQE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, WQFN-60
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Analog Input Voltage-Max
1.6 V
Analog Input Voltage-Min
1.4 V
Conversion Time-Max
0.35 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-XQCC-N60
JESD-609 Code
e3
Length
9 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
14
Number of Functions
1
Number of Terminals
60
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC60,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
105 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADC14DC105CISQE/NOPB
    Texas Instruments
    Dual 14-Bit, 105 MSPS A/D Converter with CMOS Outputs 60-WQFN -40 to 85
    VS

Alternate Parts for ADC14DC105CISQE/NOPB

This table gives cross-reference parts and alternative options found for ADC14DC105CISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC14DC105CISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC14DC105CISQ PROPRIETARY METHOD ADC, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments ADC14DC105CISQE/NOPB vs ADC14DC105CISQ
ADC14DC105CISQE PROPRIETARY METHOD ADC, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments ADC14DC105CISQE/NOPB vs ADC14DC105CISQE
Part Number Description Manufacturer Compare
ADC14DC105CISQE PROPRIETARY METHOD ADC, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 Texas Instruments ADC14DC105CISQE/NOPB vs ADC14DC105CISQE
ADC14DC105CISQ/NOPB Dual 14-Bit, 105 MSPS A/D Converter with CMOS Outputs 60-WQFN -40 to 85 Texas Instruments ADC14DC105CISQE/NOPB vs ADC14DC105CISQ/NOPB

Related Parts for ADC14DC105CISQE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC14DC105CISQE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC14DC105CISQE/NOPB by Texas Instruments

  • Please alert me when ADC14DC105CISQE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC14DC105CISQE/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC14DC105CISQE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC14DC105CISQE/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC14DC105CISQE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC14DC105CISQE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: