Converters
ADC141S626CIMM/NOPB
Description: 14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85

Overview of ADC141S626CIMM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADC141S626CIMMX/NOPB Texas Instruments 14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
ADC141S626CIMM/NOPB Texas Instruments 14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for ADC141S626CIMM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 84M7752
Newark Analog To Digital Converter Adc, 14 Bit, 250Ksps, Msop-10, Resolution (Bits):14Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Dnlâ±:0.5Lsb Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC141S626CIMM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.2400
  • 10 $1.2400
  • 25 $1.2400
  • 50 $1.2400
  • 100 $1.2400
  • 250 $1.2400
  • 500 $1.2400
$1.2400 Buy Now
DISTI # 29AH3287
Newark Adc, Sar, 14Bit, 250Ksps, Vssop-10, Resolution (Bits):14Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC141S626CIMM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $13.5000
  • 10 $12.9100
  • 25 $12.2600
  • 50 $11.7300
  • 100 $11.2200
  • 250 $10.8700
  • 500 $10.6100
$10.6100 / $13.5000 Buy Now
DISTI # ADC141S626CIMM/NOPBCT-ND
DigiKey IC ADC 14BIT SAR 10VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2093
In Stock
  • 1 $8.1100
  • 10 $6.1410
  • 25 $5.8044
  • 1,000 $5.8045
$5.8044 / $8.1100 Buy Now
DISTI # 926-AD141S626CIMMNPB
Mouser Electronics Analog to Digital Converters - ADC 14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85 RoHS: Compliant 212
  • 1 $11.0900
  • 10 $10.0300
  • 25 $9.5600
  • 100 $8.3000
  • 250 $7.9300
  • 500 $7.2300
  • 1,000 $6.2900
$6.2900 / $11.0900 Buy Now
Ameya Holding Limited IC ADC 14BIT 50-250KSPS 10MSOP 55602
RFQ
DISTI # C1S746205214917
Chip1Stop AD Converters (ADC) RoHS: Compliant 470
  • 1 $6.2400
  • 10 $5.5200
$5.5200 / $6.2400 Buy Now

CAD Models for ADC141S626CIMM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC141S626CIMM/NOPB by Texas Instruments

ADC141S626CIMM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
VSSOP-10
Pin Count
10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
-1 V
Conversion Time-Max
20 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0058%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.25 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.1 mm
Supply Current-Max
0.97 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADC141S626CIMM/NOPB
    Texas Instruments
    14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
    VS

Alternate Parts for ADC141S626CIMM/NOPB

This table gives cross-reference parts and alternative options found for ADC141S626CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC141S626CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC141S626CIMMX 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO10, MSOP-10 Texas Instruments ADC141S626CIMM/NOPB vs ADC141S626CIMMX
ADC141S626CIMMX/NOPB 14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85 Texas Instruments ADC141S626CIMM/NOPB vs ADC141S626CIMMX/NOPB
Part Number Description Manufacturer Compare
ADC141S626CIMM 1-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO10, MSOP-10 Texas Instruments ADC141S626CIMM/NOPB vs ADC141S626CIMM
ADC141S626CIMMX/NOPB 14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85 Texas Instruments ADC141S626CIMM/NOPB vs ADC141S626CIMMX/NOPB

Related Parts for ADC141S626CIMM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC141S626CIMM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC141S626CIMM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC141S626CIMM/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC141S626CIMM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC141S626CIMM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC141S626CIMM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC141S626CIMM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC141S626CIMM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC141S626CIMM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: