Converters
ADC12J4000NKER
Texas Instruments
Description: 12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85

Overview of ADC12J4000NKER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADC12J4000NKER Texas Instruments 12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85

Price & Stock for ADC12J4000NKER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADC12J4000NKER-ND
DigiKey IC ADC 12BIT FOLD INTERP 68VQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1,939.7158
$1,939.7158 Buy Now
DISTI # 595-ADC12J4000NKER
Mouser Electronics Analog to Digital Converters - ADC 12B,4.0GSPS RF sampling ADC RoHS: Compliant 0
  • 2,000 $1,917.3400
$1,917.3400 Order Now
Ameya Holding Limited   1950
RFQ

CAD Models for ADC12J4000NKER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC12J4000NKER by Texas Instruments

ADC12J4000NKER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A001.A.5.A.3
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 0.725
Analog Input Voltage-Max
0.725 V
Analog Input Voltage-Min
-0.725 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-XQCC-N68
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.0732%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC68,.4SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
4000 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. ADC12J4000NKER
    Texas Instruments
    12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85
    VS

Alternate Parts for ADC12J4000NKER

This table gives cross-reference parts and alternative options found for ADC12J4000NKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12J4000NKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC12J4000NKET 12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J4000NKET
ADC12J4000NKE 12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J4000NKE
Part Number Description Manufacturer Compare
ADC12J4000NKET 12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J4000NKET
ADC12J2700NKE 12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J2700NKE
ADC12J2700NKER 12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J2700NKER
ADC12J1600NKER 12-Bit, 1.6-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J1600NKER
ADC12J2700NKET 12-Bit, 2.7-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J2700NKET
ADC12J4000NKE 12-Bit, 4.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 68-VQFN -40 to 85 Texas Instruments ADC12J4000NKER vs ADC12J4000NKE

Related Parts for ADC12J4000NKER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC12J4000NKER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC12J4000NKER by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC12J4000NKER would you like to use for your alert(s)?
  • Please alert me when ADC12J4000NKER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC12J4000NKER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC12J4000NKER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC12J4000NKER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC12J4000NKER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC12J4000NKER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: