-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 82SPS, 8-Ch Delta-Sigma ADC with Temp Sensor, INT / EXT Voltage Reference & I<sup>2</sup>C Interface 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1773
|
Newark | Adc, 12Bit, 10Sps, I2C, Tssop-16, Resolution (Bits):12Bit, Sampling Rate:10Sps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Adcrohs Compliant: Yes |Texas Instruments ADC128D818CIMT/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 335 |
|
$4.5200 / $6.5900 | Buy Now |
DISTI #
ADC128D818CIMT/NOPB-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
667 In Stock |
|
$3.5584 / $6.2900 | Buy Now |
DISTI #
926-AD128D818CIMTNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 8-CH ADC System Monitor RoHS: Compliant | 13899 |
|
$3.5900 / $6.3400 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PDSO16 | 125 |
|
$4.8094 / $7.7991 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
Chip Stock | 21000 |
|
RFQ | ||
DISTI #
C1S746203781859
|
Chip1Stop | Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP RoHS: Compliant pbFree: Yes Container: Tube | 77 |
|
$5.1400 / $5.8300 | Buy Now |
|
Win Source Electronics | ADC System Monitor | IC ADC 12BIT SIGMA-DELTA 16TSSOP | 27900 |
|
$2.0870 / $2.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC128D818CIMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC128D818CIMT/NOPB
Texas Instruments
12-Bit, 82SPS, 8-Ch Delta-Sigma ADC with Temp Sensor, INT / EXT Voltage Reference & I<sup>2</sup>C Interface 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00082 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.74 mA | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC128D818CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC128D818CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC128D818CIMT | 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, MO-153, TSSOP-16 | Texas Instruments | ADC128D818CIMT/NOPB vs ADC128D818CIMT |
ADC128D818CIMTX | 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, PLASTIC, MO-153, TSSOP-16 | Texas Instruments | ADC128D818CIMT/NOPB vs ADC128D818CIMTX |