Datasheets
ADC124S051CIMM by:

4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10

Part Details for ADC124S051CIMM by Texas Instruments

Overview of ADC124S051CIMM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADC124S051CIMM

ADC124S051CIMM CAD Models

ADC124S051CIMM Part Data Attributes

ADC124S051CIMM Texas Instruments
Buy Now Datasheet
Compare Parts:
ADC124S051CIMM Texas Instruments 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 1.625 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Linearity Error-Max (EL) 0.0269%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 12
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.5 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.09 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for ADC124S051CIMM

This table gives cross-reference parts and alternative options found for ADC124S051CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC124S051CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADC124S051CIMMX IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC124S051CIMM vs ADC124S051CIMMX
ADC124S051CIMMX 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 Texas Instruments ADC124S051CIMM vs ADC124S051CIMMX
ADC124S051CIMM IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC124S051CIMM vs ADC124S051CIMM
ADC124S051CIMM/NOPB 4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 Texas Instruments ADC124S051CIMM vs ADC124S051CIMM/NOPB
ADC124S051CIMM/NOPB IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC124S051CIMM vs ADC124S051CIMM/NOPB
Part Number Description Manufacturer Compare
ADC124S051CIMM/NOPB 4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85 Texas Instruments ADC124S051CIMM vs ADC124S051CIMM/NOPB

ADC124S051CIMM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC124S051CIMM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC124S051CIMM by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC124S051CIMM would you like to use for your alert(s)?
  • Please alert me when ADC124S051CIMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC124S051CIMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC124S051CIMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC124S051CIMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC124S051CIMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC124S051CIMM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: