Part Details for ADC1241CIJ/NOPB by Texas Instruments
Overview of ADC1241CIJ/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC1241CIJ/NOPB
ADC1241CIJ/NOPB CAD Models
ADC1241CIJ/NOPB Part Data Attributes
|
ADC1241CIJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC1241CIJ/NOPB
Texas Instruments
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -5.05 V | |
Conversion Time-Max | 13.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.074 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADC1241CIJ/NOPB
This table gives cross-reference parts and alternative options found for ADC1241CIJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1241CIJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1241CIJ | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC1241CIJ/NOPB vs ADC1241CIJ |
ADC1241BIJ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | National Semiconductor Corporation | ADC1241CIJ/NOPB vs ADC1241BIJ |
ADC1241BIJ | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC1241CIJ/NOPB vs ADC1241BIJ |
5962-9157801MXA | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28 | Texas Instruments | ADC1241CIJ/NOPB vs 5962-9157801MXA |
ADC1241CIJ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP28 | National Semiconductor Corporation | ADC1241CIJ/NOPB vs ADC1241CIJ |
ADC1241CMJ/883 | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC1241CIJ/NOPB vs ADC1241CMJ/883 |
ADC1241CMJ/883 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | National Semiconductor Corporation | ADC1241CIJ/NOPB vs ADC1241CMJ/883 |