ADC121S625CIMM/NOPB
Description: A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO8

Overview of ADC121S625CIMM/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC121S625CIMM/NOPB by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC121S625 12-Bit, 50 ksps to 200 ksps, Differential Input, Micro Power Sampling A/D Converter RoHS: Compliant Status: Active Min Qty: 1 4299
  • 1 $3.8500
  • 25 $3.7700
  • 100 $3.6200
  • 500 $3.4700
  • 1,000 $3.2700
$3.2700 / $3.8500 Buy Now

CAD Models for ADC121S625CIMM/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC121S625CIMM/NOPB by National Semiconductor Corporation

ADC121S625CIMM/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Analog Input Voltage-Max
2.5 V
Converter Type
A/D CONVERTER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Linearity Error-Max (EL)
0.024%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. ADC121S625CIMM/NOPB
    National Semiconductor Corporation
    A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO8
    VS

Related Parts for ADC121S625CIMM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC121S625CIMM/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC121S625CIMM/NOPB by National Semiconductor Corporation

  • Please alert me when ADC121S625CIMM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC121S625CIMM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC121S625CIMM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC121S625CIMM/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC121S625CIMM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC121S625CIMM/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: