ADC1113D125HN-C1
Description: VFQFPN-56, Tray

Overview of ADC1113D125HN-C1 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1113D125HN-C18 Renesas Electronics Corporation Dual 11 bits ADC; 125 Msps; serial JESD204A
ADC1113D125HN-C1 Renesas Electronics Corporation Dual 11 bits ADC; 125 Msps; serial JESD204A

CAD Models for ADC1113D125HN-C1 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADC1113D125HN-C1 by Integrated Device Technology Inc

ADC1113D125HN-C1
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT684-7, HVQFN-56
Pin Count
56
Manufacturer Package Code
NLG56
Reach Compliance Code
compliant
Analog Input Voltage-Max
2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N56
JESD-609 Code
e3
Linearity Error-Max (EL)
0.24%
Number of Bits
11
Number of Functions
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Power Supplies
1.8,3 V
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ADC1113D125HN-C1
    Integrated Device Technology Inc
    VFQFPN-56, Tray
    VS

Related Parts for ADC1113D125HN-C1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC1113D125HN-C1 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC1113D125HN-C1 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ADC1113D125HN-C1 would you like to use for your alert(s)?
  • Please alert me when ADC1113D125HN-C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC1113D125HN-C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC1113D125HN-C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC1113D125HN-C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC1113D125HN-C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC1113D125HN-C1 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: