Part Details for ADC10D020CIVSE/NOPB by National Semiconductor Corporation
Overview of ADC10D020CIVSE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC10D020CIVSE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC10D020CIVSE/NOPB-ND
|
DigiKey | IC ADC 10BIT TWO-STEP 48TQFP Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$6.1800 | Buy Now |
|
Rochester Electronics | A/D Converter, 10-Bit, 2 Func, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1505 |
|
$5.3000 / $6.2300 | Buy Now |
Part Details for ADC10D020CIVSE/NOPB
ADC10D020CIVSE/NOPB CAD Models
ADC10D020CIVSE/NOPB Part Data Attributes
|
ADC10D020CIVSE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC10D020CIVSE/NOPB
National Semiconductor Corporation
A/D Converter, 10-Bit, 2 Func, 1 Channel, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 1.5 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.17% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |