Part Details for ADC108S022CIMT/NOPB by National Semiconductor Corporation
Overview of ADC108S022CIMT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC108S022CIMTX/NOPB | Texas Instruments | 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 | |
ADC108S022CIMT/NOPB | Texas Instruments | 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for ADC108S022CIMT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | 68 |
|
$3.4040 / $5.5200 | Buy Now | |
|
Rochester Electronics | ADC108S022 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$2.2900 / $2.7000 | Buy Now |
Part Details for ADC108S022CIMT/NOPB
ADC108S022CIMT/NOPB CAD Models
ADC108S022CIMT/NOPB Part Data Attributes
|
ADC108S022CIMT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC108S022CIMT/NOPB
National Semiconductor Corporation
IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADC108S022CIMT/NOPB
This table gives cross-reference parts and alternative options found for ADC108S022CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC108S022CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC108S022CIMTX | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC108S022CIMT/NOPB vs ADC108S022CIMTX |
ADC108S022CIMT | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | Texas Instruments | ADC108S022CIMT/NOPB vs ADC108S022CIMT |
ADC108S022CIMT/NOPB | 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | ADC108S022CIMT/NOPB vs ADC108S022CIMT/NOPB |
ADC108S022CIMT | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC108S022CIMT/NOPB vs ADC108S022CIMT |
ADC108S022CIMTX/NOPB | 8-Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | ADC108S022CIMT/NOPB vs ADC108S022CIMTX/NOPB |
ADC108S022CIMTX/NOPB | IC 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC108S022CIMT/NOPB vs ADC108S022CIMTX/NOPB |