There are no models available for this part yet.
Overview of ADC101S101CIMF by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC101S101CIMFX/NOPB | Texas Instruments | 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | |
ADC101S101CIMF/NOPB | Texas Instruments | 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 |
Price & Stock for ADC101S101CIMF by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADC101S101CIMF-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-6 Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.5300 | Buy Now | |
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$2.1700 / $2.5500 | Buy Now |
CAD Models for ADC101S101CIMF by National Semiconductor Corporation
Part Data Attributes for ADC101S101CIMF by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 6 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
1.6 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Linearity Error-Max (EL)
|
0.0684%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.22 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for ADC101S101CIMF
This table gives cross-reference parts and alternative options found for ADC101S101CIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC101S101CIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC101S101CIMF/NOPB | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | ADC101S101CIMF vs ADC101S101CIMF/NOPB |
ADC101S101CIMFX | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN | Texas Instruments | ADC101S101CIMF vs ADC101S101CIMFX |
ADC101S101CIMFX/NOPB | 10-Bit, 1MSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | Texas Instruments | ADC101S101CIMF vs ADC101S101CIMFX/NOPB |
Related Parts for ADC101S101CIMF
-
ADS1253EAnalog to Digital Converters
-
ADUM3400TRWZ-EPOther Analog ICs
-
AD5628ARUZ-2Digital to Analog Converters
-
AD8107ASTZMultiplexers or Switches
-
NCP1616A1DR2GSwitching Regulator or Controllers
-
ADA4891-4ARUZOperational Amplifiers
-
ADM489ARZ-REEL7Line Driver or Receivers
-
ADSP-2186BST-133Digital Signal Processors
-
ADM708ARM-REELPower Management Circuits