Converters
ADC10061CIWM/NOPB
Texas Instruments
Description: 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20

Overview of ADC10061CIWM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

CAD Models for ADC10061CIWM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC10061CIWM/NOPB by Texas Instruments

ADC10061CIWM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.05 V
Analog Input Voltage-Min
-0.05 V
Conversion Time-Max
0.9 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8015 mm
Linearity Error-Max (EL)
0.1465%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.8 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.642 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.493 mm
Want to compare parts?
  1. ADC10061CIWM/NOPB
    Texas Instruments
    1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20
    VS

Alternate Parts for ADC10061CIWM/NOPB

This table gives cross-reference parts and alternative options found for ADC10061CIWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10061CIWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC10061BIWM 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments ADC10061CIWM/NOPB vs ADC10061BIWM
ADC10061CIWM 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 Texas Instruments ADC10061CIWM/NOPB vs ADC10061CIWM
ADC10061BIWMX 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments ADC10061CIWM/NOPB vs ADC10061BIWMX
ADC10061CIWMX 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 Texas Instruments ADC10061CIWM/NOPB vs ADC10061CIWMX
ADC10061CIWM ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO20 National Semiconductor Corporation ADC10061CIWM/NOPB vs ADC10061CIWM
Part Number Description Manufacturer Compare
ADC10061BIWMX 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments ADC10061CIWM/NOPB vs ADC10061BIWMX
ADC10061BIWM 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 Texas Instruments ADC10061CIWM/NOPB vs ADC10061BIWM
TLC1518IDWG4 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments ADC10061CIWM/NOPB vs TLC1518IDWG4
TLC1518IDWR 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments ADC10061CIWM/NOPB vs TLC1518IDWR
TLC1518IDW 10-Bit, 400 kSPS ADC Serial Out, SPI/DSP Compatible I/F, Power Down, 8 Ch. 20-SOIC -40 to 85 Texas Instruments ADC10061CIWM/NOPB vs TLC1518IDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC10061CIWM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC10061CIWM/NOPB by Texas Instruments

  • Please alert me when ADC10061CIWM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC10061CIWM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC10061CIWM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC10061CIWM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC10061CIWM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC10061CIWM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: