There are no models available for this part yet.
Overview of ADC10040QCIMT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ADC10040QCIMT by Texas Instruments
Part Data Attributes for ADC10040QCIMT by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP, TSSOP28,.25
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.5 V
|
Analog Input Voltage-Min
|
0.5 V
|
Conversion Time-Max
|
0.025 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
40 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADC10040QCIMT
This table gives cross-reference parts and alternative options found for ADC10040QCIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC10040QCIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC10040CIMT | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28, Analog to Digital Converter | National Semiconductor Corporation | ADC10040QCIMT vs ADC10040CIMT |
ADC10040CIMTX | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28, Analog to Digital Converter | National Semiconductor Corporation | ADC10040QCIMT vs ADC10040CIMTX |
ADC10040CIMT/NOPB | 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | ADC10040QCIMT vs ADC10040CIMT/NOPB |
ADC10040QCIMT | IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28, Analog to Digital Converter | National Semiconductor Corporation | ADC10040QCIMT vs ADC10040QCIMT |
ADC10040QCIMT/NOPB | 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85 | Texas Instruments | ADC10040QCIMT vs ADC10040QCIMT/NOPB |
ADC10040CIMT | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28 | Texas Instruments | ADC10040QCIMT vs ADC10040CIMT |
Related Parts for ADC10040QCIMT
-
ADC10080CIMTXAnalog to Digital Converters
-
ADE7754ARZOther Analog ICs
-
AD9164BBCAZRLDigital to Analog Converters
-
ADG413BRZMultiplexers or Switches
-
ADM660ARZ-REELSwitching Regulator or Controllers
-
ADA4899-1YRDZOperational Amplifiers
-
AD8123ACPZLine Driver or Receivers
-
ADM709MANZPower Management Circuits
-
ADP1763ACPZ-1.2-R7Linear Regulator ICs