Part Details for ADC1002S020HL by Integrated Device Technology Inc
Overview of ADC1002S020HL by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1002S020HL-C18 | Renesas Electronics Corporation | Single 10 bits ADC, up to 20 MHz | |
ADC1002S020HL-C1 | Renesas Electronics Corporation | Single 10 bits ADC, up to 20 MHz |
Part Details for ADC1002S020HL
ADC1002S020HL CAD Models
ADC1002S020HL Part Data Attributes
|
ADC1002S020HL
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ADC1002S020HL
Integrated Device Technology Inc
ADC, Resistance Ladder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.35 V | |
Analog Input Voltage-Min | -2.35 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | S-PQFP-G32 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Sample Rate | 20 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ADC1002S020HL
This table gives cross-reference parts and alternative options found for ADC1002S020HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC1002S020HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC1002S020HL | IC 1-CH 10-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQFP32, 5 X 5 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-401-1, LQFP-32, Analog to Digital Converter | NXP Semiconductors | ADC1002S020HL vs ADC1002S020HL |