-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC09QJ800AAVQ1-ND
|
DigiKey | AUTOMOTIVE QUAD-CHANNEL, 9-BIT, Min Qty: 168 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.7844 | Buy Now |
DISTI #
595-ADC09QJ800AAVQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 RoHS: Compliant | 0 |
|
$43.4900 | Order Now |
|
Ameya Holding Limited | 1381 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC09QJ800AAVQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC09QJ800AAVQ1
Texas Instruments
Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCBGA-144 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.09765% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 800 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.94 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADC09QJ800AAVQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC09QJ800AAVQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC09QJ800AAVT | Quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85 | Texas Instruments | ADC09QJ800AAVQ1 vs ADC09QJ800AAVT |
ADC09QJ800AAV | Quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 85 | Texas Instruments | ADC09QJ800AAVQ1 vs ADC09QJ800AAV |
ADC09QJ800AAVTQ1 | Automotive quad-channel, 9-bit, 800-MSPS analog-to-digital converter (ADC) with JESD204C interface 144-FCCSP -40 to 125 | Texas Instruments | ADC09QJ800AAVQ1 vs ADC09QJ800AAVTQ1 |