Part Details for ADC08351CILQ by Texas Instruments
Overview of ADC08351CILQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for ADC08351CILQ
ADC08351CILQ CAD Models
ADC08351CILQ Part Data Attributes:
|
ADC08351CILQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08351CILQ
Texas Instruments
1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQCC24, PLASTIC, LLP, CSP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PLASTIC, LLP, CSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | 0.735 V | |
Conversion Time-Max | 0.023 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PQCC-N24 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.5469% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 42 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADC08351CILQ
This table gives cross-reference parts and alternative options found for ADC08351CILQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08351CILQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08351CILQX | 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PQCC24, PLASTIC, LLP, CSP-24 | Texas Instruments | ADC08351CILQ vs ADC08351CILQX |
ADC08351CILQX/NOPB | 8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 24-WQFN -40 to 85 | Texas Instruments | ADC08351CILQ vs ADC08351CILQX/NOPB |