Part Details for ADC0834CCJ by National Semiconductor Corporation
Overview of ADC0834CCJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC0834CCJ
ADC0834CCJ CAD Models
ADC0834CCJ Part Data Attributes
|
ADC0834CCJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0834CCJ
National Semiconductor Corporation
IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Linearity Error-Max (EL) | 0.4% | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0834CCJ
This table gives cross-reference parts and alternative options found for ADC0834CCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0834CCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0834CCJ | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | ADC0834CCJ vs ADC0834CCJ |
ADC0834BCN | 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | ADC0834CCJ vs ADC0834BCN |
ADC0834ACN | 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | ADC0834CCJ vs ADC0834ACN |
ML2284CIJ | ADC, Successive Approximation, 8-Bit, 1 Func, Serial Access, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14 | Fairchild Semiconductor Corporation | ADC0834CCJ vs ML2284CIJ |
ML2284CCP | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14, PLASTIC, DIP-14 | RF Micro Devices Inc | ADC0834CCJ vs ML2284CCP |
ADC0834CCN/NOPB | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, PLASTIC, DIP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0834CCJ vs ADC0834CCN/NOPB |
ML2284BCP | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | ADC0834CCJ vs ML2284BCP |
ADC0834CCN | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS | Texas Instruments | ADC0834CCJ vs ADC0834CCN |
ML2284CIJ | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14 | RF Micro Devices Inc | ADC0834CCJ vs ML2284CIJ |
ADC0834CCN/NOPB | 8-Bit, 4-Ch Serial I/O A/D Converter 14-PDIP -40 to 85 | Texas Instruments | ADC0834CCJ vs ADC0834CCN/NOPB |