Part Details for ADC0833CCJ by Texas Instruments
Overview of ADC0833CCJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC0833CCJ
ADC0833CCJ CAD Models
ADC0833CCJ Part Data Attributes
|
ADC0833CCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0833CCJ
Texas Instruments
SUCCESSIVE APPROXIMATION ADC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.939 mm | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC0833CCJ
This table gives cross-reference parts and alternative options found for ADC0833CCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0833CCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2283BCP | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | RF Micro Devices Inc | ADC0833CCJ vs ML2283BCP |
ADC0833CCN | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0833CCJ vs ADC0833CCN |
ADC0833BCN | SUCCESSIVE APPROXIMATION ADC | Texas Instruments | ADC0833CCJ vs ADC0833BCN |
ML2283CIJ | ADC, Successive Approximation, 8-Bit, 1 Func, CMOS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14 | RF Micro Devices Inc | ADC0833CCJ vs ML2283CIJ |
ML2283BCP | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | ADC0833CCJ vs ML2283BCP |