-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0831CCWMX/NOPB | Texas Instruments | 8-Bit Serial I/O A/D Converter with Multiplexer Option 14-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC0831CCWMX/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262 In Stock |
|
$2.6524 / $4.2300 | Buy Now |
DISTI #
926-ADC0831CCWMXNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8B Serial I/O ADC RoHS: Compliant | 444 |
|
$2.4400 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0831CCWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0831CCWMX/NOPB
Texas Instruments
8-Bit, 1-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.3 V | |
Analog Input Voltage-Min | 4.5 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC0831CCWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0831CCWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0831CIWM | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, PLASTIC, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0831CCWMX/NOPB vs ADC0831CIWM |
ADC0831CCWMX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14 | Texas Instruments | ADC0831CCWMX/NOPB vs ADC0831CCWMX |
ADC0831CCWM | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0831CCWMX/NOPB vs ADC0831CCWM |
ADC0831CCWMX/NOPB | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0831CCWMX/NOPB vs ADC0831CCWMX/NOPB |
ADC0831CIWMX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.300 INCH, PLASTIC, SOP-14 | Texas Instruments | ADC0831CCWMX/NOPB vs ADC0831CIWMX |
ADC0831CIWMX | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO14 | National Semiconductor Corporation | ADC0831CCWMX/NOPB vs ADC0831CIWMX |
ADC0831CCWM/NOPB | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | National Semiconductor Corporation | ADC0831CCWMX/NOPB vs ADC0831CCWM/NOPB |
ADC0831CCWM | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14 | Texas Instruments | ADC0831CCWMX/NOPB vs ADC0831CCWM |