Converters
ADC082S021CIMM/NOPB
Description: 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85

Overview of ADC082S021CIMM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for ADC082S021CIMM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADC082S021CIMM/NOPBCT-ND
DigiKey IC ADC 8BIT SAR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6274
In Stock
  • 1 $2.0500
  • 10 $1.4600
  • 25 $1.3112
  • 100 $1.1483
  • 250 $1.0705
  • 500 $1.0236
  • 1,000 $0.9850
  • 2,000 $0.9532
  • 3,000 $0.9373
  • 5,000 $0.9196
  • 7,000 $0.9093
  • 10,000 $0.8994
$0.8994 / $2.0500 Buy Now
DISTI # 926-AD082S021CIMMNPB
Mouser Electronics Analog to Digital Converters - ADC 2-CH 50-200ksps 8B A/D Cnvtr RoHS: Compliant 2049
  • 1 $1.4100
  • 10 $1.2600
  • 100 $1.1500
  • 250 $1.1000
  • 500 $1.0200
  • 1,000 $0.9120
  • 2,000 $0.8730
  • 5,000 $0.8650
$0.8650 / $1.4100 Buy Now
Rochester Electronics ADC082S021 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 389
  • 1 $0.9625
  • 25 $0.9433
  • 100 $0.9048
  • 500 $0.8663
  • 1,000 $0.8181
$0.8181 / $0.9625 Buy Now
Ameya Holding Limited IC ADC 8BIT 2CH 200KSPS 8VSSOP 126559
RFQ
DISTI # C1S523900540686
Chip1Stop Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 1000
  • 1,000 $0.8150
$0.8150 Buy Now
DISTI # C1S523900483637
Chip1Stop Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 881
  • 1 $1.3300
  • 10 $0.8440
$0.8440 / $1.3300 Buy Now
DISTI # C1S746203798318
Chip1Stop Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 18
  • 1 $0.8390
$0.8390 Buy Now

CAD Models for ADC082S021CIMM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC082S021CIMM/NOPB by Texas Instruments

ADC082S021CIMM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
16.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0781%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
8
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.07 mm
Supply Current-Max
1.7 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ADC082S021CIMM/NOPB
    Texas Instruments
    2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85
    VS

Alternate Parts for ADC082S021CIMM/NOPB

This table gives cross-reference parts and alternative options found for ADC082S021CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC082S021CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC082S021CIMMX IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter National Semiconductor Corporation ADC082S021CIMM/NOPB vs ADC082S021CIMMX
ADC082S021CIMMX 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 Texas Instruments ADC082S021CIMM/NOPB vs ADC082S021CIMMX
ADC082S021CIMMX/NOPB 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85 Texas Instruments ADC082S021CIMM/NOPB vs ADC082S021CIMMX/NOPB
ADC082S021CIMM IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter Texas Instruments ADC082S021CIMM/NOPB vs ADC082S021CIMM
ADC082S021CIMM IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter National Semiconductor Corporation ADC082S021CIMM/NOPB vs ADC082S021CIMM
Part Number Description Manufacturer Compare
ADC082S021CIMMX/NOPB 2 Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 8-VSSOP -40 to 85 Texas Instruments ADC082S021CIMM/NOPB vs ADC082S021CIMMX/NOPB
ADC082S021CIMM IC 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter Texas Instruments ADC082S021CIMM/NOPB vs ADC082S021CIMM

Related Parts for ADC082S021CIMM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC082S021CIMM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC082S021CIMM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC082S021CIMM/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC082S021CIMM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC082S021CIMM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC082S021CIMM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC082S021CIMM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC082S021CIMM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC082S021CIMM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: