Part Details for ADC08061BIN by National Semiconductor Corporation
Overview of ADC08061BIN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC08061BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC08061BIN
|
Direct Components, Inc. | 6 |
|
RFQ |
Part Details for ADC08061BIN
ADC08061BIN CAD Models
ADC08061BIN Part Data Attributes
|
ADC08061BIN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC08061BIN
National Semiconductor Corporation
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, DIP20, DIP-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 0.56 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADC08061BIN
This table gives cross-reference parts and alternative options found for ADC08061BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08061BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2261BCP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | ADC08061BIN vs ML2261BCP |
ADC08061CMJ/883 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | ADC08061BIN vs ADC08061CMJ/883 |
ML2261CCP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | ADC08061BIN vs ML2261CCP |
ADC08061CIJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08061BIN vs ADC08061CIJ |
LTC1099CN#PBF | High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold | Analog Devices Inc | ADC08061BIN vs LTC1099CN#PBF |
ADC08061CIN | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | Texas Instruments | ADC08061BIN vs ADC08061CIN |
LTC1099ACN#PBF | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | ADC08061BIN vs LTC1099ACN#PBF |
ADC08062BIN | IC 2-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, DIP20, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08061BIN vs ADC08062BIN |
ADC08062BIN | 2-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | Texas Instruments | ADC08061BIN vs ADC08062BIN |
ADC08061BIJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ADC08061BIN vs ADC08061BIJ |