Converters
ADC08060CIMT
Description: 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24

Overview of ADC08060CIMT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADC08060CIMTX/NOPB Texas Instruments 8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
ADC08060CIMT/NOPB Texas Instruments 8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85

CAD Models for ADC08060CIMT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC08060CIMT by Texas Instruments

ADC08060CIMT
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
PLASTIC, MO-153AD, TSSOP-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
Conversion Time-Max
0.016 µs
Converter Type
ADC, RESISTANCE LADDER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
7.8 mm
Linearity Error-Max (EL)
0.5078%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
60 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. ADC08060CIMT
    Texas Instruments
    1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24
    VS

Alternate Parts for ADC08060CIMT

This table gives cross-reference parts and alternative options found for ADC08060CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08060CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC08060CIMTX/NOPB 8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85 Texas Instruments ADC08060CIMT vs ADC08060CIMTX/NOPB
ADC08060CIMTX IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMT vs ADC08060CIMTX
ADC08060CIMT/NOPB IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMT vs ADC08060CIMT/NOPB
ADC08060CIMT IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMT vs ADC08060CIMT
ADC08060CIMTX/NOPB IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMT vs ADC08060CIMTX/NOPB
Part Number Description Manufacturer Compare
ADC08060CIMTX/NOPB 8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85 Texas Instruments ADC08060CIMT vs ADC08060CIMTX/NOPB

Related Parts for ADC08060CIMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC08060CIMT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC08060CIMT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC08060CIMT would you like to use for your alert(s)?
  • Please alert me when ADC08060CIMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC08060CIMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC08060CIMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC08060CIMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC08060CIMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC08060CIMT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: