-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1-Ch µP Compatible A/D Converters with 1 LSB INL 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3280
|
Newark | Analog To Digital Converter Adc, 8 Bit,, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC0804LCWM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$5.0100 / $5.7800 | Buy Now |
DISTI #
ADC0804LCWM/NOPB-ND
|
DigiKey | IC ADC 8BIT SAR 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
553 In Stock |
|
$2.6691 / $5.3200 | Buy Now |
DISTI #
926-ADC0804LCWM/NOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8B Compatible ADC RoHS: Compliant | 241 |
|
$2.4900 / $4.9700 | Buy Now |
|
Rochester Electronics | ADC0804-N 8-Bit, uP Compatible A/D Converters RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$2.3000 / $2.7100 | Buy Now |
|
Ameya Holding Limited | SOIC//8BIT A/D (1 LSB) | 92017 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0804LCWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0804LCWM/NOPB
Texas Instruments
8-Bit, 1-Ch µP Compatible A/D Converters with 1 LSB INL 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 114 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for ADC0804LCWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0804LCWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0804LCWM96 | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO20 | Intersil Corporation | ADC0804LCWM/NOPB vs ADC0804LCWM96 |
ADC0804LCWM | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 | Harris Semiconductor | ADC0804LCWM/NOPB vs ADC0804LCWM |
ADC0804LCWM96 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 | Harris Semiconductor | ADC0804LCWM/NOPB vs ADC0804LCWM96 |
ADC0804LCWMX | 8-Bit µP Compatible A/D Converters 20-SOIC 0 to 70 | Texas Instruments | ADC0804LCWM/NOPB vs ADC0804LCWMX |