Part Details for ADC08038BIWM by Texas Instruments
Overview of ADC08038BIWM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC08038BIWM
ADC08038BIWM CAD Models
ADC08038BIWM Part Data Attributes
|
ADC08038BIWM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08038BIWM
Texas Instruments
8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC08038BIWM
This table gives cross-reference parts and alternative options found for ADC08038BIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08038BIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08138BIWM | 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | ADC08038BIWM vs ADC08138BIWM |
TLC0838IDW | 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC | Texas Instruments | ADC08038BIWM vs TLC0838IDW |
ADC08038CIWMX | SUCCESSIVE APPROXIMATION ADC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | ADC08038BIWM vs ADC08038CIWMX |
ADC0838CCWMX | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08038BIWM vs ADC0838CCWMX |
TLC0838IPW | 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-TSSOP -40 to 85 | Texas Instruments | ADC08038BIWM vs TLC0838IPW |
TLC0838IDWRG4 | 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-SOIC | Texas Instruments | ADC08038BIWM vs TLC0838IDWRG4 |
TLC0838CDWG4 | 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC | Texas Instruments | ADC08038BIWM vs TLC0838CDWG4 |
ADC0838CCWMX/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08038BIWM vs ADC0838CCWMX/NOPB |
MAX1112CAP+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | ADC08038BIWM vs MAX1112CAP+ |
TLC0838IDWR | 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC | Texas Instruments | ADC08038BIWM vs TLC0838IDWR |