Part Details for ADC-HZ12BMM-QL-C by DATEL Inc
Overview of ADC-HZ12BMM-QL-C by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC-HZ12BMM-QL-C
ADC-HZ12BMM-QL-C CAD Models
ADC-HZ12BMM-QL-C Part Data Attributes
|
ADC-HZ12BMM-QL-C
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HZ12BMM-QL-C
DATEL Inc
ADC, Successive Approximation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Package Description | DIP, DIP32,.9 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
Length | 43.69 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Sample Rate | 2.2 MHz | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.969 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 28.19 mm |
Alternate Parts for ADC-HZ12BMM-QL-C
This table gives cross-reference parts and alternative options found for ADC-HZ12BMM-QL-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HZ12BMM-QL-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8850802XA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | DATEL Inc | ADC-HZ12BMM-QL-C vs 5962-8850802XA |
ADC-HX/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | DATEL Inc | ADC-HZ12BMM-QL-C vs ADC-HX/883 |
ADC87 | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | Spectrum Microwave | ADC-HZ12BMM-QL-C vs ADC87 |
ADC-HZ/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | DATEL Inc | ADC-HZ12BMM-QL-C vs ADC-HZ/883 |
ADC-HX12BMC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | DATEL Inc | ADC-HZ12BMM-QL-C vs ADC-HX12BMC |
5962-8850802XC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Spectrum Control | ADC-HZ12BMM-QL-C vs 5962-8850802XC |
5962-8850802XX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Spectrum Control | ADC-HZ12BMM-QL-C vs 5962-8850802XX |
5962-8850802XX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | DATEL Inc | ADC-HZ12BMM-QL-C vs 5962-8850802XX |
ADC-HX12BGC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | DATEL Inc | ADC-HZ12BMM-QL-C vs ADC-HX12BGC |
ADC-HX/883B | ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, CDIP32, HYBRID, HERMETIC SEALED, CERAMIC PACKAGE-32 | Murata Power Solutions | ADC-HZ12BMM-QL-C vs ADC-HX/883B |