Part Details for ADC-HZ12BGC by C&D Technologies Inc
Overview of ADC-HZ12BGC by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Part Details for ADC-HZ12BGC
ADC-HZ12BGC CAD Models
ADC-HZ12BGC Part Data Attributes
|
ADC-HZ12BGC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HZ12BGC
C&D Technologies Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADC-HZ12BGC
This table gives cross-reference parts and alternative options found for ADC-HZ12BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HZ12BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC-HZ12BMC-C | ADC, Successive Approximation | Murata Power Solutions | ADC-HZ12BGC vs ADC-HZ12BMC-C |
ADC-HZ/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | C&D Technologies Inc | ADC-HZ12BGC vs ADC-HZ/883 |
ADC-HX12BMC-C | ADC, Successive Approximation | Murata Power Solutions | ADC-HZ12BGC vs ADC-HX12BMC-C |
5962-8850802XC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Spectrum Microwave | ADC-HZ12BGC vs 5962-8850802XC |
ADC-HX12BMC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Murata Power Solutions | ADC-HZ12BGC vs ADC-HX12BMC |
ADC-HZ12BMC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Murata Power Solutions | ADC-HZ12BGC vs ADC-HZ12BMC |
ADC-HX12BMM | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | C&D Technologies Inc | ADC-HZ12BGC vs ADC-HX12BMM |
5962-8850801XX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | C&D Technologies Inc | ADC-HZ12BGC vs 5962-8850801XX |
5962-8850802XX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | API Technologies Corp EIS (RETIRED) | ADC-HZ12BGC vs 5962-8850802XX |
ADC-HZ/883B | ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, Hybrid, CDIP32, HYBRID, HERMETIC SEALED, CERAMIC PACKAGE-32 | DATEL Inc | ADC-HZ12BGC vs ADC-HZ/883B |