Part Details for ADC-HZ/883B by DATEL Inc
Overview of ADC-HZ/883B by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC-HZ/883B
ADC-HZ/883B CAD Models
ADC-HZ/883B Part Data Attributes
|
ADC-HZ/883B
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HZ/883B
DATEL Inc
ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, Hybrid, CDIP32, HYBRID, HERMETIC SEALED, CERAMIC PACKAGE-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-P32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.9 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADC-HZ/883B
This table gives cross-reference parts and alternative options found for ADC-HZ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HZ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC-HX12BGC-C | ADC, Successive Approximation | Murata Power Solutions | ADC-HZ/883B vs ADC-HX12BGC-C |
ADC-HX/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | C&D Technologies Inc | ADC-HZ/883B vs ADC-HX/883 |
ADC-HX12BGC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Murata Power Solutions | ADC-HZ/883B vs ADC-HX12BGC |
ADC-HZ12BMM-QL | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | C&D Technologies Inc | ADC-HZ/883B vs ADC-HZ12BMM-QL |
ADC-HZ12BMM | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Murata Power Solutions | ADC-HZ/883B vs ADC-HZ12BMM |
ADC-HX12BMC-C | ADC, Successive Approximation | Murata Power Solutions | ADC-HZ/883B vs ADC-HX12BMC-C |
ADC-HZ/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Murata Power Solutions | ADC-HZ/883B vs ADC-HZ/883 |
5962-8850802XC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Spectrum Microwave | ADC-HZ/883B vs 5962-8850802XC |
ADC-HX12BGC | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | C&D Technologies Inc | ADC-HZ/883B vs ADC-HX12BGC |
5962-8850801XX | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | Murata Power Solutions | ADC-HZ/883B vs 5962-8850801XX |