Part Details for ADC-208L/883B by DATEL Inc
Overview of ADC-208L/883B by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for ADC-208L/883B
ADC-208L/883B CAD Models
ADC-208L/883B Part Data Attributes
|
ADC-208L/883B
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-208L/883B
DATEL Inc
ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CQCC24, HERMETIC SEALED, CERAMIC, LCC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.067 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-N24 | |
Length | 10.16 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 3.302 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 10.16 mm |
Alternate Parts for ADC-208L/883B
This table gives cross-reference parts and alternative options found for ADC-208L/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-208L/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC-208AMM-C | DATEL Inc | Check for Price | ADC, Flash Method | ADC-208L/883B vs ADC-208AMM-C |
ADC-208AMC | C&D Technologies Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | ADC-208L/883B vs ADC-208AMC |
ADC-208AMC | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | ADC-208L/883B vs ADC-208AMC |
ADC-208ALC | C&D Technologies Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | ADC-208L/883B vs ADC-208ALC |
MN5902H/B | Spectrum Microwave | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, SIDE BRAZED, DIP-24 | ADC-208L/883B vs MN5902H/B |
MN5908H/B | Spectrum Microwave | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, SIDE BRAZED, DIP-24 | ADC-208L/883B vs MN5908H/B |
ADC-208ALM | C&D Technologies Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC24, CERAMIC, LCC-24 | ADC-208L/883B vs ADC-208ALM |
ADC-208MC | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | ADC-208L/883B vs ADC-208MC |
ADC-208MM | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | ADC-208L/883B vs ADC-208MM |
ADC-208AMC-C | Murata Power Solutions | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, CMOS, CDIP24 | ADC-208L/883B vs ADC-208AMC-C |