Part Details for ADC-208AMC by Murata Power Solutions
Results Overview of ADC-208AMC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-208AMC Information
ADC-208AMC by Murata Power Solutions is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC-208AMC
ADC-208AMC CAD Models
ADC-208AMC Part Data Attributes
|
ADC-208AMC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ADC-208AMC
Murata Power Solutions
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T24 | |
Length | 31.7 mm | |
Linearity Error-Max (EL) | 0.7812% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ADC-208AMC
This table gives cross-reference parts and alternative options found for ADC-208AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-208AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC-208AMC | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | ADC-208AMC vs ADC-208AMC |
ADC-208AMC-C | DATEL Inc | Check for Price | ADC, Flash Method, | ADC-208AMC vs ADC-208AMC-C |
ADC-208AMC | C&D Technologies Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | ADC-208AMC vs ADC-208AMC |
ADC-208AMM-C | DATEL Inc | Check for Price | ADC, Flash Method | ADC-208AMC vs ADC-208AMM-C |
ADC-208ALC | C&D Technologies Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERAMIC, DIP-24 | ADC-208AMC vs ADC-208ALC |
ADC-208ALC-C | Murata Power Solutions | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, CMOS, CQCC24 | ADC-208AMC vs ADC-208ALC-C |
ADC-208ALM | C&D Technologies Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CQCC24, CERAMIC, LCC-24 | ADC-208AMC vs ADC-208ALM |
ADC-208/883B | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | ADC-208AMC vs ADC-208/883B |
ADC-208MC | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | ADC-208AMC vs ADC-208MC |
ADC-208L/883B | DATEL Inc | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CQCC24, HERMETIC SEALED, CERAMIC, LCC-24 | ADC-208AMC vs ADC-208L/883B |