Part Details for ADC-028-1-T/R-PA10T by Adam Technologies Inc
Overview of ADC-028-1-T/R-PA10T by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
TL505CN | Rochester Electronics LLC | ADC, Dual-Slope, 10-Bit, 1 Func, 1 Channel, Serial Access, BIMOS, PDIP14, PACKAGE-14 | |
ML2258CIQ | Rochester Electronics LLC | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28, PLASTIC, LCC-28 |
Price & Stock for ADC-028-1-T/R-PA10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ADC-028-1-T/R-PA10TCT-ND
|
DigiKey | DC POWER JACK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3961 In Stock |
|
$0.3286 / $0.9700 | Buy Now |
DISTI #
737-ADC0281T/RPA10T
|
Mouser Electronics | Phone Connectors DC POWER JACK RoHS: Compliant | 6378 |
|
$0.4300 / $0.9000 | Buy Now |
DISTI #
74542630
|
RS | DC power Jack, 2.00mm, center pin, black | Adam Tech ADC-028-1-T/R-PA10T RoHS: Not Compliant Min Qty: 6000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4040 | RFQ |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 3500Reel |
|
$0.4150 / $0.4650 | Buy Now |
|
Bisco Industries | 5000 |
|
Buy Now | ||
DISTI #
ADTADC-028-1-T/R-PA10T
|
Heilind Electronics | Americas - 4875 in Stock |
|
$0.4126 / $0.5470 | Buy Now | |
|
Onlinecomponents.com | Dc Power Jack - Tape&Reel RoHS: Compliant | 0 |
|
$0.3172 / $0.4325 | Buy Now |
DISTI #
82739131
|
Verical | Conn DC Power Jack F 2 POS Solder RA SMD 3 Terminal 1 Port T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2422 | Americas - 2000 |
|
$0.7664 | Buy Now |
DISTI #
ADTADC-028-1-T/R-PA10T
|
Interstate Connecting Components | 1625 |
|
$0.4126 / $0.5470 | Buy Now | |
|
Powell Electronics | DC POWER JACK Min Qty: 6000 | 3465 |
|
$0.3096 / $0.4382 | Buy Now |
Part Details for ADC-028-1-T/R-PA10T
ADC-028-1-T/R-PA10T CAD Models
ADC-028-1-T/R-PA10T Part Data Attributes
|
ADC-028-1-T/R-PA10T
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-028-1-T/R-PA10T
Adam Technologies Inc
20V, 5A, 2mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.433 inch | |
Body Depth | 0.579 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | JACK | |
Connector Type | DC Power Plugs or Jacks | |
Contact Finish Termination | SILVER | |
Insulator Material | POLYAMIDE10T | |
JESD-609 Code | e4 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 20 V | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |