-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo PDM-to-I2S or TDM Conversion IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5771
|
Newark | Tdm Conversion Ic, 2 Channel, Wlcsp, Audio Control Type:Sample Rate Converter, Supply Voltage Range:1.62V To 3.6V, Control Interface:I2S, Tdm, Audio Ic Case Style:Wlcsp, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADAU7002ACBZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 752 |
|
$1.2900 / $2.7800 | Buy Now |
DISTI #
505-ADAU7002ACBZ-R7CT-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 8WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$1.0125 / $3.3300 | Buy Now |
DISTI #
584-ADAU7002ACBZ-R7
|
Mouser Electronics | Audio Sample Rate Converters PDM to I2S/TDM IC RoHS: Compliant | 2107 |
|
$0.9970 / $2.6100 | Buy Now |
DISTI #
V72:2272_06217520
|
Arrow Electronics | TDM Conversion 96ksps 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2327 Container: Cut Strips | Americas - 2717 |
|
$1.0872 / $1.7557 | Buy Now |
|
Analog Devices Inc | PDM to I2S/TDM IC Min Qty: 1 Package Multiple: 3000 | 137 |
|
$1.0393 / $3.3700 | Buy Now |
DISTI #
71796789
|
Verical | TDM Conversion 96ksps 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2327 | Americas - 2717 |
|
$1.0872 / $1.7557 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | ADAU7002 - Stereo Pdm-To-I2S Or Tdm Conversion IC RoHS: Compliant Status: Active Min Qty: 1 | 1140 |
|
$0.9605 / $1.1300 | Buy Now |
|
LCSC | Sampling rate converter I2S WLCSP-8(0.8x1.6) Audio Interface ICs ROHS | 41 |
|
$1.0152 / $1.6601 | Buy Now |
|
Win Source Electronics | IC STEREO PDM TDM CONV 8WLCSP | 157650 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU7002ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU7002ACBZ-R7
Analog Devices Inc
Stereo PDM-to-I2S or TDM Conversion IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CB-8-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.56 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.76 mm |