-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9036
|
Newark | Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Sampling Rate:96Ksps, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADAU1961WBCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1011 |
|
$4.3100 / $7.5700 | Buy Now |
DISTI #
505-ADAU1961WBCPZ-R7CT-ND
|
DigiKey | IC STEREO AUD CODEC LP 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$4.1314 / $7.2800 | Buy Now |
DISTI #
584-ADAU1961WBCPZ-R7
|
Mouser Electronics | Interface - CODECs 24-bit Stereo Audio Codec RoHS: Compliant | 302 |
|
$3.9700 / $7.2700 | Buy Now |
DISTI #
26634605
|
Verical | General Purpose Audio Codec 2ADC / 2DAC Ch Automotive AEC-Q100 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$4.6615 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-32(5x5) Audio Interface ICs ROHS | 911 |
|
$4.1221 / $4.9849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1961WBCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1961WBCPZ-R7
Analog Devices Inc
Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.65 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |